- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- BN200NW3
BN200NW3
IDEC Corporation
Power Terminal Block - 3 Pole - 200A - M3 - Stud-Hex Nut - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 3 Pole - 200A - M3 - Stud-Hex Nut - DIN Rail.
Search Keywords: BN200NW3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BN200NW3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$89.83
5
$60.24
10
$55.43
25
$54.22
50
$51.92
100
$51.49
250 +
$51.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments