- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AYLD39911DN-G-24V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
AYLD39911DN-G-24V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: AYLD39911DNG24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AYLD39911DN-G-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Green
-
Pole Throw Configuration:SPST/SPST
-
Illumination Type:LED
-
Illumination Color:Green
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Frequently Asked Questions
Is AYLD39911DN-G-24V discontinued?
Yes, AYLD39911DN-G-24V from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AYLD39911DN-G-24V?
The recommended replacement for AYLD39911DN-G-24V is AYLD32211DNUG from IDEC Corporation, available from OnlineComponents.com.
Is AYLD39911DN-G-24V RoHS compliant?
Yes, AYLD39911DN-G-24V is RoHS compliant.
What is the lead time for AYLD39911DN-G-24V?
The standard lead time for AYLD39911DN-G-24V is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.