- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AVLW32211D-R
AVLW32211D-R
IDEC Corporation
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: AVLW32211DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AVLW32211D-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:29 mm
-
Actuator Color:Red
-
Pole Throw Configuration:SPST/SPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:440 V
-
Maximum DC Voltage Rating:220 V
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
IP Rating:IP54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$56.98
5
$50.85
10
$49.33
25
$47.21
50
$45.27
100
$44.07
250 +
$43.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments