- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AP6-0246D
AP6-0246D
IDEC Corporation
LED Panel Mount Indicators Transformer 220/240V AC - Used with AP6 Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicators Transformer 220/240V AC - Used with AP6 Series.
Search Keywords: AP60246D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP6-0246D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504330020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:220,240 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:N/A
-
Secondary Side Current:N/A
-
Power Rating:N/A
-
Mounting:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 8/13/26
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$52.87
5
$36.60
10
$32.45
25
$31.17
50
$29.78
100
$29.08
250 +
$29.01
Click for Quote
Log in
to unlock special pricing