- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP2M166-R
AP2M166-R
IDEC Corporation
LED Panel Mount Indicator Uni-Color Red 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: AP2M166R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP2M166-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31 x 14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:6.3 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$11.077
5
$10.070
25
$9.120
50
$8.720
100
$8.460
250
$8.000
500
$7.790
1,000 +
$7.680
Click for Quote
Log in
to unlock special pricing