- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- AP1M266-G
AP1M266-G
IDEC Corporation
LED Uni-Color Green 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED Uni-Color Green 2-Pin
Search Keywords: AP1M266G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP1M266-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.5 x 12 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$6.204
5
$5.640
25
$5.050
50
$5.030
100
$4.930
250
$4.730
500
$4.720
1,000
$4.670
2,500 +
$4.580
Click for Quote
Log in
to unlock special pricing