help desk software
Image is representational - see mfr. specs

Switch Push Button N.C. DPST Mushroom Button 10A Maintained Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. DPST Mushroom Button 10A Maintained Contact Screw Panel Mount
Search Keywords: AOW402R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AOW402-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    10 A
  • Actuator Style:
    Mushroom Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
13 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$86.97
5
$71.82
10
$69.21
25
$66.27
50
$65.90
100
$65.57
250 +
$65.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments