- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ALFD29911DN-A-120V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
ALFD29911DN-A-120V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ALFD29911DNA120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ALFD29911DN-A-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@110 VAC
-
Actuator Style:Extended Round Button
-
Illumination:Amber,LED/Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ALFD29911DN-A-120V discontinued?
Yes, ALFD29911DN-A-120V from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ALFD29911DN-A-120V?
The recommended replacement for ALFD29911DN-A-120V is ALFD2QH211DNUA from IDEC Corporation, available from OnlineComponents.com.
Is ALFD29911DN-A-120V RoHS compliant?
Yes, ALFD29911DN-A-120V is RoHS compliant.
What is the lead time for ALFD29911DN-A-120V?
The standard lead time for ALFD29911DN-A-120V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.