- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL8H-A11-G
IDEC Corporation
AL8H-A11-G
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: AL8HA11G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL8H-A11-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Green,LED/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12 x 9 x 38 mm
Product Guides
+
Frequently Asked Questions
Is AL8H-A11-G RoHS compliant?
Yes, AL8H-A11-G is RoHS compliant.
What is the lead time for AL8H-A11-G?
The standard lead time for AL8H-A11-G is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.26
25
$11.11
50
$10.61
100
$10.30
250
$9.74
500
$9.48
1,000 +
$9.36
Click for Quote
Log in
to unlock special pricing