- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-A24-G
IDEC Corporation
AL6H-A24-G
The AL6H-A24-G is a rectangular, maintained DPDT illuminated pushbutton switch with a 24V AC/DC green LED, designed for a 16mm ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AL6H-A24-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 1A@120VAC 24 VDC |
| Actuator Style: | Rectangular Button |
| Illumination: | Green,LED/Lens |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |