- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABN211-G
ABN211-G
IDEC Corporation
Switch Push Button N.O./N.C. DPST Extended Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Extended Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Search Keywords: ABN211G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABN211-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@110VAC 24 VDC
-
Actuator Style:Extended Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:40mm x 40mm x 61.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$79.63
5
$24.67
10
$22.78
25
$21.56
50
$20.65
100
$19.29
250 +
$18.79
Click for Quote
Log in
to unlock special pricing