- Home ›
- All Products›
- YW1L-A4E10Q4R
YW1L-A4E10Q4R
IDEC Corporation
Pbi 22MM 1NO 24V Ac/dc Red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pbi 22MM 1NO 24V Ac/dc Red
Search Keywords: YW1LA4E10Q4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YW1L-A4E10Q4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$19.38
40
$18.59
80
$17.85
200
$17.15
600 +
$16.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments