- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UP7-2478-R
UP7-2478-R
IDEC Corporation
Industrial Panel Mount Indicators / Switch Indicators 7MM 24VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Panel Mount Indicators / Switch Indicators 7MM 24VDC
Search Keywords: UP72478R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:UP7-2478-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.97
25
$4.52
100
$4.35
250
$4.25
500
$4.17
1,000
$4.11
2,500
$4.06
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments