- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SV1H-07L-3-C1D2
SV1H-07L-3-C1D2
IDEC Corporation
Relay Socket - DIN Rail - Screw - 5 Pins - 6 A - 250 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Socket - DIN Rail - Screw - 5 Pins - 6 A - 250 VAC.
Search Keywords: SV1H07L3C1D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SV1H-07L-3-C1D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$12.44
50
$11.88
100
$11.37
250
$10.90
500
$10.61
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments