- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- S3TL-J15-16WR
S3TL-J15-16WR
IDEC Corporation
Ferrule 2-Wire 16AWG Red 16mm Long | IDEC Corporation S3TL-J15-16WR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule 2-Wire 16AWG Red 16mm Long | IDEC Corporation S3TL-J15-16WR
Search Keywords: S3TLJ1516WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S3TL-J15-16WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 250
Stock lot only:
4
Minimum Order Quantity:
250
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.0754
250
$0.0685
2,500
$0.0603
5,000
$0.0602
7,500
$0.0590
25,000
$0.0574
50,000
$0.0573
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments