- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY4S-D-DC110V
RY4S-D-DC110V
IDEC Corporation
Electromechanical Relay 110VDC 4PDT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 4PDT
Search Keywords: RY4SDDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY4S-D-DC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT