- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-UD-DC12V
RY2S-UD-DC12V
IDEC Corporation
Plug-In Relay - DPDT - 3A Contact - 12VDC Input Voltage.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-In Relay - DPDT - 3A Contact - 12VDC Input Voltage.
Search Keywords: RY2SUDDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-UD-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$10.95
50
$10.46
100
$9.74
250
$9.21
500
$8.96
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments