- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY22V-UDC24V
RY22V-UDC24V
IDEC Corporation
Electromechanical Relay 24VDC 750Ohm 1A DPDT (27.5x14x35.6)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 750Ohm 1A DPDT (27.5x14x35.6)mm THT Miniature Relay
Search Keywords: RY22VUDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY22V-UDC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 55 °C
-
Dimension:27.5 x 14 x 35.6 mm
-
Termination Style:PC Pin
-
Coil Current:32 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$32.73
5
$25.62
10
$11.71
24
$10.31
100 +
$7.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments