Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RU4V-NF-D24

Power Relay 24VDC 6A 4PDT(27.5x21x35)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 6A 4PDT(27.5x21x35)mm Socket
Search Keywords: RU4VNFD24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RU4V-NF-D24
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 24 V
Contact Arrangement: 4PDT
Mounting: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RU4V-NF-D24 RoHS compliant?
Yes, RU4V-NF-D24 is RoHS compliant.
What is the lead time for RU4V-NF-D24?
The standard lead time for RU4V-NF-D24 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.44
50
$8.06
100
$7.24
250
$6.64
500
$6.63
1,000 +
$6.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!