- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- RTE-P12-24V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
RTE-P12-24V
Electromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
Search Keywords: RTEP1224V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RTE-P12-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1min to 10h
Product Guides
+
Frequently Asked Questions
Is RTE-P12-24V discontinued?
Yes, RTE-P12-24V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RTE-P12-24V?
The recommended replacement for RTE-P12-24V is RTE-P1AD24 from IDEC Corporation, available from OnlineComponents.com.
Is RTE-P12-24V RoHS compliant?
Yes, RTE-P12-24V is RoHS compliant.
What is the lead time for RTE-P12-24V?
The standard lead time for RTE-P12-24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.