- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- RTE-B11-24VAC/DC
RTE-B11-24VAC/DC
IDEC Corporation
Electromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
Search Keywords: RTEB1124VACDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RTE-B11-24VAC/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT