- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR2P-UCDC110V
RR2P-UCDC110V
IDEC Corporation
Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket
Search Keywords: RR2PUCDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR2P-UCDC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:8.46 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$17.47
5
$16.87
10
$15.81
25
$15.57
50
$15.35
100
$14.33
250 +
$14.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments