- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ2S-CL-D12
RJ2S-CL-D12
IDEC Corporation
Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
Search Keywords: RJ2SCLD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ2S-CL-D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:8 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect & PC P in
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:271 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$12.08
25
$10.74
50
$10.27
100
$9.92
250
$9.47
500
$9.15
1,000 +
$8.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT