- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RJ22S-CLD-D12
RJ22S-CLD-D12
IDEC Corporation
Power Relay 12VDC 1A DPDT(31.1x12.7x27)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 1A DPDT(31.1x12.7x27)mm Socket
Search Keywords: RJ22SCLDD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ22S-CLD-D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Solder
-
Coil Current:48 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$11.81
50
$11.32
100
$10.52
250
$9.98
500
$9.74
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments