- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ1V-CH-A24
RJ1V-CH-A24
IDEC Corporation
Electromechanical Relay SPDT 16A 24VAC 243Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 16A 24VAC 243Ohm Through Hole
Search Keywords: RJ1VCHA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ1V-CH-A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$5.60
100
$4.96
250
$4.74
500
$4.55
1,000
$4.43
2,500
$4.31
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments