- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RJ1V-A-D24
RJ1V-A-D24
IDEC Corporation
Electromechanical Relay 24VDC 1.08KOhm 12A SPST-NO(28.8x12.7x25.5)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.08KOhm 12A SPST-NO(28.8x12.7x25.5)mm THT General Purpose Relay
Search Keywords: RJ1VAD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RJ1V-A-D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.08 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$6.14
50
$4.10
250
$3.77
500
$3.65
1,000
$3.63
2,500
$3.61
5,000
$3.60
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments