- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH2B-UTAC240V
RH2B-UTAC240V
IDEC Corporation
Electromechanical Relay 240VAC 10A DPDT (43.2x21.5x42)mm Bracket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 10A DPDT (43.2x21.5x42)mm Bracket Power Relay
Search Keywords: RH2BUTAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-UTAC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$20.96
10
$13.09
25
$6.75
100 +
$6.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments