- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH2B-UDC110V
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
RH2B-UDC110V
Electromechanical Relay 110VDC 12.1KOhm 10A DPDT (27.5x21x42)mm Socket Power Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 110VDC 12.1KOhm 10A DPDT (27.5x21x42)mm Socket Power Relay
Search Keywords: RH2BUDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-UDC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:12.1 KOhm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RH2B-UDC110V discontinued?
Yes, RH2B-UDC110V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RH2B-UDC110V?
The recommended replacement for RH2B-UDC110V is RH2B-UDC100-110V from IDEC Corporation, available from OnlineComponents.com.
Is RH2B-UDC110V RoHS compliant?
Yes, RH2B-UDC110V is RoHS compliant.
What is the lead time for RH2B-UDC110V?
The standard lead time for RH2B-UDC110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.