- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RH2B-UCAC12V
RH2B-UCAC12V
IDEC Corporation
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
Search Keywords: RH2BUCAC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH2B-UCAC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 40 °C
-
Coil Resistance:39.3 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.20
50
$8.01
100
$7.57
250
$7.37
500
$7.28
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing