- Home ›
- All Products›
- RH1B-ULAC220V
RH1B-ULAC220V
IDEC Corporation
Relay Plug-In SPDT 10A 220VAC | IDEC Corporation RH1B-ULAC220V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Plug-In SPDT 10A 220VAC | IDEC Corporation RH1B-ULAC220V
Search Keywords: RH1BULAC220V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RH1B-ULAC220V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$28.05
5
$26.24
10
$24.05
25
$23.33
50
$22.33
100
$20.53
250 +
$19.99
Click for Quote
Log in
to unlock special pricing