- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS5R-Q24
PS5R-Q24
IDEC Corporation
AC/DC Power Supply Single-OUT 24V 3.1A 75W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 3.1A 75W
Search Keywords: PS5RQ24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS5R-Q24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:83(Typ) %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:140 x 85 x 120 mm
-
Family:PS5R
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT