- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PS3X-Q24AFG
PS3X-Q24AFG
IDEC Corporation
AC/DC Power Supply Single-OUT 24V 3.2A 75W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 3.2A 75W
Search Keywords: PS3XQ24AFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:PS3X-Q24AFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:129 x 95 x 38 mm
-
DC Input Voltage:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.