- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRC110-1A-AD
NRC110-1A-AD
IDEC Corporation
NC1V CIRCUIT PROTECTOR / SERIES TRIP (CURRENT TRIP) / 1-POLE / MEDIUM TRIP (CURVE A) / NC1V-1100-1AA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
NC1V CIRCUIT PROTECTOR / SERIES TRIP (CURRENT TRIP) / 1-POLE / MEDIUM TRIP (CURVE A) / NC1V-1100-1AA
Search Keywords: NRC1101AAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRC110-1A-AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:DIN Rail
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT