- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAS3100-20A-AA
NRAS3100-20A-AA
IDEC Corporation
Circuit Breaker Electromagnetic 3Pole 20A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Electromagnetic 3Pole 20A 250VAC
Search Keywords: NRAS310020AAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAS3100-20A-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electromagnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$64.14
5
$57.23
10
$55.52
25
$53.14
50
$50.96
100
$49.60
250 +
$48.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments