- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- NRAR1100-F-3A-BA-1
NRAR1100-F-3A-BA-1
IDEC Corporation
Circuit Breaker 1Pole 3A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 3A 250VAC/65VDC
Search Keywords: NRAR1100F3ABA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NRAR1100-F-3A-BA-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$26.15
5
$24.65
10
$24.59
25
$23.92
50
$23.28
100
$23.22
250 +
$22.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments