- Home ›
- All Products›
- NC1V-3100-3AS
NC1V-3100-3AS
IDEC Corporation
Magnetic Circuit Breaker, 3 Pole(s), 3A, 250VAC, Din Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker, 3 Pole(s), 3A, 250VAC, Din Rail
Search Keywords: NC1V31003AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:NC1V-3100-3AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$50.83
5
$45.35
10
$42.37
25
$41.14
50
$38.89
100
$36.40
250 +
$35.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments