- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW2L-M1C60M-A
LW2L-M1C60M-A
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Square Button 3A 250VAC 125VDC Momentary Contact Screw Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Square Button 3A 250VAC 125VDC Momentary Contact Screw Panel Mount/Through Hole
Search Keywords: LW2LM1C60MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW2L-M1C60M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Flush Square Button
-
Illumination:Amber,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.8 x 25.8 x 62.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$39.33
5
$35.09
10
$35.00
25
$33.06
50
$31.25
100
$31.17
250 +
$30.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments