- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB6ML-M1T24G
LB6ML-M1T24G
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC 125VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC 125VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: LB6MLM1T24G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6ML-M1T24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$30.38
5
$28.42
10
$27.11
25
$26.30
50
$25.17
100
$24.14
250 +
$23.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments