- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB6GL-A1T53PW
LB6GL-A1T53PW
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Maintained Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: LB6GLA1T53PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6GL-A1T53PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18mm x 18mm x 36.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$36.26
5
$32.35
10
$32.27
25
$30.48
50
$28.81
100
$28.74
250 +
$27.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments