- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB3L-A1T63S
IDEC Corporation
LB3L-A1T63S
Switch Push Button N.O./N.C. DPDT Rectangular Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB3L-A1T63S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@125 VAC |
| Actuator Style: | Rectangular Button |
| Illumination: | Blue,Incandescent Lamp/Lens |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 24 x 54 mm |