help desk software
Image is representational - see mfr. specs

LA3L-A1C23V-W

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    IDEC Corporation
  • Артикул / №:
    LA3L-A1C23V-W
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@125VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    White,LED/Lens
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    24 x 45 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена
LB3L-A1T23VPW
LB3L-A1T23VPW
ПPOСМОТРЕТЬ ПРОДУКТ
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC