- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LA3K-32C2VC
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
LA3K-32C2VC
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 45° Flat Key Solder Panel Mount
Search Keywords: LA3K32C2VC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LA3K-32C2VC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Left
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Solder
-
Bezel Style:Rectangular
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LA3K-32C2VC discontinued?
Yes, LA3K-32C2VC from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LA3K-32C2VC?
The recommended replacement for LA3K-32C2VC is LB3K-32T2VC from IDEC Corporation, available from OnlineComponents.com.
Is LA3K-32C2VC RoHS compliant?
Yes, LA3K-32C2VC is RoHS compliant.
What is the lead time for LA3K-32C2VC?
The standard lead time for LA3K-32C2VC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.