- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LA3F-2C15V-A
IDEC Corporation
LA3F-2C15V-A
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LA3F-2C15V-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2 Position |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Knob |
| Illumination Color: | Amber |
| Illumination Type: | Incandescent Lamp |
| Typical Illumination Voltage: | 6,6 VAC|VDC |
| Maximum Current Rating: | 0.1@125VAC A |
| Terminal Type: | PC Pins |
| Angle of Throw: | 90 ° |
| Number of Positions: | 2 |
| Switch Configuration: | N.O./N.C. |