- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- HW9Z-KG5
HW9Z-KG5
IDEC Corporation
Switch Hardware - 22mm Yellow E-Stop Round Shroud for 29mm and 40mm XW and HW E-Stops.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Hardware - 22mm Yellow E-Stop Round Shroud for 29mm and 40mm XW and HW E-Stops.
Search Keywords: HW9ZKG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW9Z-KG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety Guard13404
-
Switch Type:Emergency Stop Switch13403
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.23
25
$11.61
50
$10.68
100
$9.79
250
$9.60
500
$9.47
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments