- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW4P-2FQD-G-24V
HW4P-2FQD-G-24V
IDEC Corporation
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords: HW4P2FQDG24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW4P-2FQD-G-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Metallic
-
Lens Shape:Round Dome
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:11 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$16.64
5
$16.06
10
$15.68
25
$15.44
50
$15.22
100
$14.81
250 +
$14.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments