- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-A1F11T8D-W
HW1L-A1F11T8D-W
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LA1F11T8DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1L-A1F11T8D-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Flush Round Button
-
Illumination:White,LED/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$67.78
5
$60.48
10
$58.67
25
$56.16
50
$53.85
100
$52.41
250 +
$51.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments