Image is representational - see mfr. specs

HW1F-3F20QD-R-120V

IDEC Corporation

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F3F20QDR120V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    IDEC Corporation
  • Артикул / №:
    HW1F-3F20QD-R-120V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    Red
  • Illumination Type:
    LED
  • Typical Illumination Voltage:
    120 VAC
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
13 Weeks Можно отправить 28/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$43.57
5
$38.88
10
$37.72
25
$36.62
50
$34.62
100
$33.69
250 +
$33.25
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!