- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HW1B-V4C15-R-CCCCCO
HW1B-V4C15-R-CCCCCO
IDEC Corporation
Emergency Stop - 22mm - 600 VDC/VAC - 10A - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Emergency Stop - 22mm - 600 VDC/VAC - 10A - Red.
Search Keywords: HW1BV4C15RCCCCCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1B-V4C15-R-CCCCCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$43.84
5
$41.31
10
$40.69
25
$39.82
50
$39.02
100
$38.52
250 +
$38.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT