- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS5E-B7Y003
HS5E-B7Y003
IDEC Corporation
Switch Safety Interlock N.O./N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS5EB7Y003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS5E-B7Y003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:2@125VAC 30VDC A
-
Terminal Type:Wire Lead
-
Switch Configuration:N.O./N.C.
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.