- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS1E-144RP-R
Available Replacements
IDEC Corporation
HS1E-144RP-R
Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Search Keywords: HS1E144RPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS1E-144RP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:10@125VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-20 to 55 °C
-
IP Rating:IP67
-
Dimension:104 x 35 x 129 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is HS1E-144RP-R discontinued?
Yes, HS1E-144RP-R from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HS1E-144RP-R?
The recommended replacement for HS1E-144RP-R is HS1L-DQ44KMSRP-R from IDEC Corporation, available from OnlineComponents.com.
Is HS1E-144RP-R RoHS compliant?
Yes, HS1E-144RP-R is RoHS compliant.
What is the lead time for HS1E-144RP-R?
The standard lead time for HS1E-144RP-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.